This flat cable features 2 conductors with a 26AWG wire/cable gauge and a 0.14inch ribbon width. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The cable is unshielded and has a voltage rating of 12kV. It is available in a package quantity of 1 and is approved for use in UL and CE applications.
Checking distributor stock and pricing after the page loads.
Cicoil 969M101-26-2 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | Silicone |
| Length | 500foot |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Ribbon Thickness | 0.09inch |
| Ribbon Width | 0.14inch |
| Shielding | Unshielded |
| Voltage | 12kV |
| Voltage Rating | 12kV |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.