Cicoil 969M101-4-1-025 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Insulation Diameter | 0.5inch |
| Length | 25foot |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Voltage | 42kV |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
No datasheet is available for this part.