Sign in to ask questions about the Cicoil DC-500-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cicoil DC-500-012 technical specifications.
| Color | Clear |
| Length | 1foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Flat, Straight |
| RoHS | Compliant |
Download the complete datasheet for Cicoil DC-500-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.