A high-flexibility Camera Link cable assembly featuring Cicoil's patented Flexx-Sil jacketing. This cable is designed for high-performance motion applications, providing reliable data transmission for digital cameras and frame grabbers. It is resistant to extreme temperatures, chemicals, and water, and is rated for millions of flex cycles without degradation in signal integrity.
Cicoil DC-601-CA012 technical specifications.
| Length | 12feet |
| Cable Type | Flat Camera Link |
| Temperature Range | -65 to +260°C |
| Flex Life | 10,000,000cycles |
| Jacket Material | Flexx-Sil Rubber |
| Voltage Rating | 300V |
| RoHS | Compliant |
| Ul | 94V-0 |
| REACH | Compliant |
| Cleanroom | Class 1 (ISO 14644-1) |
No datasheet is available for this part.