A high-performance, ultra-flexible USB 2.0 flat cable assembly designed for demanding applications including continuous motion, extreme temperatures, and harsh environments. The cable features Flexx-Sil jacketing, which is submersible, salt water resistant, and clean room rated. It consists of two individually shielded power wires and one 100-ohm shielded twisted pair for data transmission, ensuring clear signals even in tight spaces.
Sign in to ask questions about the Cicoil USB-2000-CAH006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cicoil USB-2000-CAH006 technical specifications.
| Length | 6feet |
| Configuration | Host-to-Host (Type A to Type A) |
| USB Version | 2.0 |
| Temperature Rating (Cable) | -65 to +165°C |
| Temperature Rating (Assembly) | -20 to +85°C |
| Flex Life | 10000000cycles |
| Minimum Bend Radius (Continuous) | 10x height |
| Dielectric Strength | 450volts/mil |
| Voltage Rating | 30V |
| Outer Jacket Durometer | 65Shore A |
| Shielding | 90% |
| RoHS | Compliant |
| REACH | Compliant |
| Flame Test | FAA Flame Tested / UL 94V-0 |
| Clean Room | Class 1 |
Download the complete datasheet for Cicoil USB-2000-CAH006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.