
CIF AL201 technical specifications.
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Material | Paper |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AL201 to view detailed technical specifications.
No datasheet is available for this part.
