Twin ferrule 2 x 4 mm² x 12 mm Partially insulated Orange Cimco
Cimco 18 2418 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 18 2418 to view detailed technical specifications.
No datasheet is available for this part.