Ring terminal Cross section (max.)=1 mm² Hole Ø=6 mm Partially
Cimco 180028 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
No datasheet is available for this part.