Ring terminal Cross section (max.)=10 mm² Hole Ø=6.5 mm Partial
Cimco 180072 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Insulation Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
No datasheet is available for this part.