Parallel connector 4 mm² Insulated Yellow
Cimco 180324 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Inside Diameter | 3.6mm |
| Insulation Material | PVC |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.