Butt joint 1.50 mm² Insulated Blue
Cimco 180332 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Inside Diameter | 2.3mm |
| Insulation Material | PA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
No datasheet is available for this part.