Sign in to ask questions about the Cimco 184464 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cimco 184464 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation Material | PP |
| Length | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cimco 184464 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.