SMB jack connector uses a straight printed-circuit-board mount with solder termination. The connector has a 50 ohm impedance, supports operation to 4 GHz, and is rated for 335 Vrms working voltage. Brass body and brass contacts use gold finishes, with PTFE insulation and a -65 °C to +165 °C operating temperature range.
Checking distributor stock and pricing after the page loads.
| Series | SMB |
| Type | Standard |
| Termination Type | Solder |
| Termination Style | Printed Circuit Board |
| Gender | Jack |
| Mounting Style | Straight PCB Mount |
| Body Style | Straight |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulator | PTFE |
| Max Frequency | 4GHz |
| Durability | 500cycles min |
| Operating Temperature Range | -65 to +165°C |
| Impedance | 50Ohms |
| Working Voltage | 335Vrms |
| Number of Ports | 1 |
| Leg Length | 3.94mm |
These are design resources that include the Cinch Connectivity Solutions Johnson 131-3701-261
User guide for the Infineon EVAL_TDA38825_5VOUT evaluation board, featuring a synchronous buck regulator delivering 5V at up to 20A from a 12V input.