
Female binding post connector provides a single panel-mount connection with straight orientation. Brass body and brass contacts use nickel and gold plating for conductive metal interfaces. The connector is rated for 15 A maximum current and uses threaded termination. Bulk packaging is specified, and the part is listed as lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cinch Connectivity Solutions 111-2223-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type | Binding Post |
| Gender | Female |
| Number of Contacts | 1 |
| Mounting Type | Panel |
| Orientation | Straight |
| Termination | Threaded |
| Current Rating | 15A |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
| Lead Free | Lead Free |
Download the complete datasheet for Cinch Connectivity Solutions 111-2223-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Cinch Connectivity Solutions 111-2223-001
User manual for the EVAL_AUDIO_MA2304xNS kit, featuring MA2304DNS and MA2304PNS multilevel Class D audio amplifiers with digital inputs and filterless operation.
