Switching Power Supplies 40W Medical/ITE Open 90-264VACin, 12Vout
Cincon CFM40M120 technical specifications.
| Current - Output 1 | 3.34A |
| Height | 0.91inch |
| Length | 3inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 3.174657oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM40M120 to view detailed technical specifications.
No datasheet is available for this part.