Cincon CFM40M300 technical specifications.
| Current - Output 1 | 1.33A |
| Height | 0.91inch |
| Length | 3inch |
| Number of Outputs | 1 |
| Voltage - Output 1 | 30V |
| Weight | 3.174657oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon CFM40M300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.