The CQB150W-48S24 is a high-performance 150 watt isolated DC-DC converter in an industry-standard quarter-brick package. It features a wide 4:1 input voltage range from 18 to 75VDC and provides a regulated 24VDC output. The unit achieves up to 90.5% efficiency and provides 2250VDC of input-to-output isolation. It includes comprehensive protection features such as over-temperature (OTP), over-current (OCP), over-voltage (OVP), and under-voltage lockout (UVLO).
Cincon CQB150W-48S24 technical specifications.
| Input Voltage Range | 18 - 75VDC |
| Nominal Input Voltage | 48VDC |
| Output Voltage | 24VDC |
| Output Current | 6.3A |
| Output Power | 151.2W |
| Efficiency | 90.5% |
| Isolation Voltage | 2250VDC |
| Operating Case Temperature | -40 to +105°C |
| Case Dimension | 2.28 x 1.45 x 0.50inches |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Safety Approvals | UL62368-1, CB, CE, UKCA |
| Railway Standard | EN50155, EN45545-2 Compliant |
Download the complete datasheet for Cincon CQB150W-48S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.