Cincon LDP25S240-C053A technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 530mA |
| Number of Outputs | 1 |
| Series | LDP25 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP25S240-C053A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.