LED Power Supplies 25W 36V 530mA 100-277VAC 10%ripple
Cincon LDP25S360-C053A technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 530mA |
| Number of Outputs | 1 |
| Series | LDP25 |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP25S360-C053A to view detailed technical specifications.
No datasheet is available for this part.