LED Power Supplies 60W 36V 2500mA IP67 100-277VAC 1% ripple
Checking distributor stock and pricing after the page loads.
Cincon LDP60A360-C250BR technical specifications.
| Current - Output 1 | 2.5A |
| Number of Outputs | 1 |
| Series | LDP60 |
| Voltage - Output 1 | 36V |
| RoHS | Compliant |
No datasheet is available for this part.