Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cincon LDP60B360-P250BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cincon LDP60B360-P250BR technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Number of Outputs | 2 |
| Series | LDP60 |
| Voltage - Output 1 | 36V |
| Voltage - Output 2 | 36V |
| RoHS | Compliant |
Download the complete datasheet for Cincon LDP60B360-P250BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.