LED Power Supplies DUAL 60W48V 1666mA 100-277VAC 1% ripple
Checking distributor stock and pricing after the page loads.
Cincon LDP60B480-C166BR technical specifications.
| Current - Output 1 | 1.666A |
| Current - Output 2 | 1.666A |
| Number of Outputs | 2 |
| Series | LDP60 |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 48V |
| RoHS | Compliant |