LED Power Supplies DUAL 60W48V 2500mA PWM 1% ripple
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Number of Outputs | 2 |
| Series | LDP60 |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 48V |
| RoHS | Compliant |