Desktop AC Adapters 100W 90-264VAC 29V 3.41A 2.1mm DC R/A
Cincon TR100A290-01E13 technical specifications.
| Current - Output 1 | 3.41A |
| Efficiency | 85% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 29V |
| Weight | 1.323lb |
| RoHS | Not Compliant |
No datasheet is available for this part.