Wall Mount AC Adapters 10W 90-264VAC 5VDC 2.0A 2.1mm DC STRT
Cincon TR1505-A-11A03 technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 68% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Weight | 5.643834oz |
| RoHS | Not Compliant |
No datasheet is available for this part.