
Wall Mount AC Adapters 15W 5VDC 2A EURO PLG 2.5MMDC STRT
Cincon TR1505-E-12A03 technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 68% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Weight | 5.643834oz |
| RoHS | Not Compliant |
No datasheet is available for this part.