15W, Us Power Adapter, Straight Connector 5.5X2.5X12, 7.5V
Cincon TR1507-A-12A03 technical specifications.
| Current - Output 1 | 1.6A |
| Efficiency | 69% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 7.5V |
| Weight | 5.643834oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR1507-A-12A03 to view detailed technical specifications.
No datasheet is available for this part.