
Desktop AC Adapters 36W/24Vout/5.5x2.5mm RightAngleDC, 1800mm
Cincon TRG36A24-02E03-Level-V technical specifications.
| Current - Output 1 | 1.5A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 6.702053oz |
| RoHS | Compliant |
No datasheet is available for this part.
