Desktop AC Adapters 45W 90-264VAC 15V 3A 2.35x0.7x9.5mm DC RA
Cincon TRG45A150-49E03-Level-V technical specifications.
| Current - Output 1 | 3A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Weight | 9.876709oz |
| RoHS | Compliant |
No datasheet is available for this part.
