Plug-In AC Adapters 6W 90-264VAC 7.0V UK 650mA 2.1mm DC STRT
Cincon TRG508-U-11E03 technical specifications.
| Current - Output 1 | 650mA |
| Number of Outputs | 1 |
| Voltage - Output 1 | 7V |
| Weight | 4.761985oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TRG508-U-11E03 to view detailed technical specifications.
No datasheet is available for this part.