Wall Mount AC Adapters 6W 7Vout EU 2Pin AC RightAngleDC 1800mm
Cincon TRG508V-E-01E03 technical specifications.
| Current - Output 1 | 650mA |
| Number of Outputs | 1 |
| Voltage - Output 1 | 7V |
| Weight | 4.761985oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG508V-E-01E03 to view detailed technical specifications.
No datasheet is available for this part.