
Desktop AC Adapters 70W 90-264VAC 12V 5.5A 2.5mm DC R/A
Cincon TRG70A120-02A02 technical specifications.
| Current - Output 1 | 5.5A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 12.169517oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
