Desktop AC Adapters 70W/12Vout/5.5x2.5mm Straight DC, 720mm
Cincon TRG70A120-12E01-Level-V technical specifications.
| Current - Output 1 | 5.5A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 12.169517oz |
| RoHS | Compliant |
No datasheet is available for this part.