Sign in to ask questions about the Cincon TRG70A120-36E01-Level-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cincon TRG70A120-36E01-Level-V technical specifications.
| Current - Output 1 | 5.5A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 12.169517oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG70A120-36E01-Level-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
