
Desktop AC Adapters 70W/18Vout/4.0x1.7mm Straight DC, 1800mm
Cincon TRG70A180-35E03-Level-V technical specifications.
| Current - Output 1 | 3.9A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| Weight | 12.169517oz |
| RoHS | Compliant |
No datasheet is available for this part.
