Desktop AC Adapters 70W, 18Vout, 1800mm Straight DC Plug
Cincon TRG70A180-39E03-Level-V technical specifications.
| Current - Output 1 | 3.9A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| Weight | 12.169517oz |
| RoHS | Compliant |
No datasheet is available for this part.