Cincon TRG70A240-11E03-Level-V technical specifications.
| Current - Output 1 | 3A |
| Output Power | 70W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TRG70 - LEVEL V |
| Voltage - Output 1 | 24V |
| Weight | 12.169517oz |
| RoHS | Compliant |
No datasheet is available for this part.