
Desktop AC Adapters 70W, 24Vout, 1.35mm RightAngleDC, 1800mm
Cincon TRG70A240-36E03-Level-V technical specifications.
| Current - Output 1 | 3A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 12.169517oz |
| RoHS | Compliant |
No datasheet is available for this part.
