
Desktop AC Adapters 70W 90-264VAC 24V 3A 2.35x0.7x9.5mm DC RA
Cincon TRG70A240-49E03-Level-V technical specifications.
| Current - Output 1 | 3A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 12.169517oz |
| RoHS | Compliant |
No datasheet is available for this part.
