
The Cinterion MC75I is a 4-channel module with I2C, SPI, and USB interfaces. It measures 35mm in width, 33.9mm in height, and 3.3mm in depth, and weighs 7.5g. Operating temperature ranges from -40°C to 75°C, and the module is powered by a supply voltage between 3.2V and 4.5V.
Cinterion MC75I technical specifications.
| Package/Case | Module |
| Depth | 3.3mm |
| Height | 33.9mm |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3.2V |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Weight | 7.5g |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion MC75I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
