The Cinterion TC65I is a module with a package depth of 3.3mm and a height of 33.9mm. It features an I2C, SPI, and USB interface and operates within a temperature range of -40°C to 75°C. The module has a maximum supply voltage of 4.5V and a minimum supply voltage of 3.2V. It has four channels and weighs 7.5g.
Checking distributor stock and pricing after the page loads.
Cinterion TC65I technical specifications.
| Package/Case | Module |
| Depth | 3.3mm |
| Height | 33.9mm |
| Interface | I2C, SPI, USB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 3.2V |
| Number of Channels | 4 |
| Reach SVHC Compliant | Unknown |
| Weight | 7.5g |
| Width | 35mm |
| RoHS | Compliant |