Cirago IMA1000 USB Sync/Charge Cable Kit for iPod / iPhone / iPad / Mobile Devic
Checking distributor stock and pricing after the page loads.
Cirago IMA1000 technical specifications.
| Height | 1.75inch |
| Length | 6inch |
| Weight | 0.2lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.