Ac Usb Charger With 2.1A Usb Port For Ipod And Ipad; Battery Charger Type: usb; Battery Technologies Supported: -;...
Cirago IPA2100 technical specifications.
| Height | 2.25inch |
| Length | 5.75inch |
| Weight | 0.02lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.