Cirago IPL2000 technical specifications.
| Height | 1.75inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.25lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cirago IPL2000 to view detailed technical specifications.
No datasheet is available for this part.