Bring the best in traditional design and style to your home bath with an attractive pedestal sink from Barclay. A...
Cirago IPL3000 technical specifications.
| Height | 1inch |
| Length | 6.25inch |
| Mount | Cable |
| Weight | 0.1lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.