Conductive silver epoxy for repair and prototyping. Two 7g syringes provide a total of 14g of silver-colored adhesive. This epoxy is Reach SVHC compliant.
Circuitworks CW2400 technical specifications.
| Package/Case | Epoxy |
| Color | Silver |
| Mount | Adhesive |
| Reach SVHC Compliant | Yes |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Circuitworks CW2400 to view detailed technical specifications.
No datasheet is available for this part.