Cirrus Logic AD5443YRMZ-REEL7 technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 6 |
| Packaging | Tape and Reel |
| Sampling Rate | 192000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic AD5443YRMZ-REEL7 to view detailed technical specifications.
No datasheet is available for this part.