IC DAC 8BIT PARALLEL INP 20TSSOP
Cirrus Logic AD7801BRUZ-REEL7 technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.