The ADF4360-2BCPZRL7 is a single PLL clock synthesizer from Cirrus Logic. It operates over a temperature range of -10°C to 70°C and is packaged in the MSOP surface mount package. This device is designed for use with clock inputs and has a maximum operating frequency of 75MHz. It is available in a rail or tube packaging configuration.
Cirrus Logic ADF4360-2BCPZRL7 technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.