The ADF4360-3BCPZRL7 is a single PLL clock generator from Cirrus Logic. It operates at a maximum frequency of 75MHz and is packaged in a surface mount MSOP package. The device is designed to withstand operating temperatures between -10°C and 70°C. It is available in rail or tube packaging and features a clock input. The PLL function is enabled, allowing for frequency synthesis.
Cirrus Logic ADF4360-3BCPZRL7 technical specifications.
| Package/Case | MSOP |
| Input | Clock |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.